LM3302D

Texas Instruments
595-LM3302D
LM3302D

Mfr.:

Description:
Analog Comparators Quad Differential

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
300 ns
General Purpose
2 V
28 V
200 uA
6 mA
20 mV
500 nA
- 40 C
+ 85 C
LM3302
Tube
Brand: Texas Instruments
Ios - Input Offset Current: 10 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 652

Stock:
652 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,59 € 5,90 €
0,496 € 24,80 €
0,467 € 46,70 €
0,436 € 109,00 €
0,425 € 212,50 €
0,421 € 421,00 €
0,411 € 1 027,50 €
0,406 € 2 030,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1

Similar Product

Texas Instruments LM3302DR
Texas Instruments
Analog Comparators Quad Diff A 595-LM33 02D A 595-LM3302D A A 595-LM3302D