LM337IMP

Texas Instruments
926-LM337IMP
LM337IMP

Mfr.:

Description:
Linear Voltage Regulators 3-Term Adj Neg Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS: N
LM337-N
SMD/SMT
SOT-223-4
1 Output
Negative
- 37 V to - 1.2 V
1.5 A
Adjustable
- 3 V
- 40 V
- 40 C
+ 125 C
65 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 1 %
Pd - Power Dissipation: 2 W
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 77 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Quantities greater than 232 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,42 € 2,42 €
1,81 € 18,10 €
1,65 € 41,25 €
1,48 € 148,00 €
1,40 € 350,00 €
1,35 € 675,00 €
Full Reel (Order in multiples of 1000)
1,30 € 1 300,00 €
1,26 € 2 520,00 €
1,24 € 6 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM337IMP/NOPB
Texas Instruments
Linear Voltage Regulators 3-TERMINAL ADJ NEG R EG A 926-LM337IMPX/ A 926-LM337IMPX/NOPB