LM3429MH/NOPB

Texas Instruments
926-LM3429MH/NOPB
LM3429MH/NOPB

Mfr.:

Description:
LED Lighting Driver ICs N-CHANNEL CONTROLLER A 926-LM3429MHX/NOP A 926-LM3429MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck, SEPIC
5 A
HTSSOP-14
75 V
4.5 V
100 kHz to 2 MHz
Adjustable
LM3429
- 40 C
+ 125 C
Adjustable Switch Frequency, Enable/Shutdown, Thermal Shutdown
Tube
Brand: Texas Instruments
Dimming: Analog, PWM
Input Voltage: 4.5 V to 75 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 94
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Type: Inductive
Unit Weight: 52,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 16 949

Stock:
16 949 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 2,99 €
2,24 € 22,40 €
1,87 € 46,75 €
1,78 € 167,32 €
1,75 € 493,50 €
1,69 € 953,16 €
1,64 € 1 695,76 €
1,60 € 4 060,80 €
1,57 € 7 969,32 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,55 €
Min:
1

Similar Product

Texas Instruments LM3429MHX/NOPB
Texas Instruments
LED Lighting Driver ICs Simple N-channel con troller for constan A 926-LM3429MH/NOPB