LM3450AMT/NOPB

Texas Instruments
926-LM3450AMT/NOPB
LM3450AMT/NOPB

Mfr.:

Description:
LED Lighting Driver ICs LED drivers with act ive power factor co A 926-LM3450AMTX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Flyback
1.5 A
TSSOP-16
20 V
8.5 V
LM3450
- 40 C
+ 125 C
Adjustable Switch Frequency, Enable/Shutdown, Thermal Shutdown
Tube
Brand: Texas Instruments
Dimming: Forward Phase (Triac), Reverse Phase
High Level Output Current: - 1.5 A
Input Voltage: 8.5 V to 20 V
Low Level Output Current: 1.5 A
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 92
Subcategory: Driver ICs
Supply Current - Max: 1.6 mA
Type: Inductive
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 736   Multiples: 92
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 890,56 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,45 €
Min:
1

Similar Product

Texas Instruments LM3450AMTX/NOPB
Texas Instruments
LED Lighting Driver ICs LED drivers with act ive power factor co A 926-LM3450AMT/NOPB