LM35DM

926-LM35DM
LM35DM

Mfr.:

Description:
Board Mount Temperature Sensors 1C high voltage anal og temperature sens DISC-BY-MFG-01/26

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Analog
+/- 0.5 C
0 C
+ 100 C
SOIC-8
4 V
30 V
Local
No Shutdown
SMD/SMT
Tube
Brand: Texas Instruments
Pin Count: 8
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM35
Factory Pack Quantity: 95
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,88 €
Min:
1