LM35DT

Texas Instruments
926-LM35DT
LM35DT

Mfr.:

Description:
Board Mount Temperature Sensors Prec Centigrade Temp Sensor A 926-LM35DT A 926-LM35DT/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Analog
+/- 0.5 C
0 C
+ 100 C
TO-220-3
4 V
30 V
Local
No Shutdown
Through Hole
Tube
Brand: Texas Instruments
Gain: + 10 mV / C
Operating Supply Current: 80 uA
Pin Count: 3
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM35
Factory Pack Quantity: 45
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 2,604 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 932
Expected 03/12/2026
3 825
Expected 07/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,14 € 4,14 €
3,72 € 18,60 €
3,56 € 35,60 €
3,26 € 146,70 €
3,06 € 275,40 €
2,87 € 1 291,50 €