LM3671MF-1.5/NOPB

Texas Instruments
926-LM3671MF15NOPB
LM3671MF-1.5/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2MHz 600mA SD DC-DC Cnvtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
1.5 V
600 mA
1 Output
2.7 V
5.5 V
2.6 MHz
- 40 C
+ 85 C
LM3671
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5.5 V
Load Regulation: 0.0013 %/mA
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step Down
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 043

Stock:
1 043 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
1,11 € 11,10 €
1,01 € 25,25 €
0,903 € 90,30 €
0,844 € 211,00 €
0,812 € 406,00 €
Full Reel (Order in multiples of 1000)
0,785 € 785,00 €
0,753 € 1 506,00 €
0,723 € 3 615,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.