LM3678SD-1.2/NOPB

Texas Instruments
926-LM3678SD12NOPB
LM3678SD-1.2/NOPB

Mfr.:

Description:
Switching Voltage Regulators High-Performance Mi niature 1.5A Step-Do A 926-LM3678SDE12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
800 mV, 1.2 V
1.5 A
1 Output
2.5 V
5.5 V
3.3 MHz
- 30 C
+ 85 C
LM3678
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3678SD-1.2EV
Input Voltage: 5.5 V
Operating Supply Current: 3.65 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Step Down
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 621

Stock:
1 621 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,49 € 14,90 €
1,36 € 34,00 €
1,22 € 122,00 €
1,15 € 287,50 €
1,12 € 560,00 €
Full Reel (Order in multiples of 1000)
1,01 € 1 010,00 €
0,998 € 4 990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM3678SDE-1.2/NOPB
Texas Instruments
Switching Voltage Regulators High-Performance Mi niature 1.5A Step-Do A 926-LM3678SD12NOPB