LM397MF/NOPB

Texas Instruments
926-LM397MF/NOPB
LM397MF/NOPB

Mfr.:

Description:
Analog Comparators SGL GEN PURP VLTG CO MPARATOR A 926-LM39 A 926-LM397MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
CMOS, TTL
440 ns
General Purpose
5 V
30 V
250 uA
7 mV
250 nA
- 40 C
+ 85 C
LM397
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 50 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 14 869

Stock:
14 869
Can Dispatch Immediately
On Order:
14 000
Expected 04/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,35 € 1,35 €
0,986 € 9,86 €
0,897 € 22,43 €
0,794 € 79,40 €
0,746 € 186,50 €
0,718 € 359,00 €
Full Reel (Order in multiples of 1000)
0,693 € 693,00 €
0,663 € 1 326,00 €
0,649 € 3 245,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,64 €
Min:
1

Similar Product

Texas Instruments LM397MFX/NOPB
Texas Instruments
Analog Comparators SGL Gen Purp Vtg Cmp tr A 926-LM397MF/NO A 926-LM397MF/NOPB