LM46001PWP

Texas Instruments
595-LM46001PWP
LM46001PWP

Mfr.:

Description:
Switching Voltage Regulators Simple Switcher 3.5- 60V 1A A 595-LM4600 A 595-LM46001PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1 V to 28 V
1 A
1 Output
24 uA
2.2 MHz
- 40 C
+ 125 C
LM46001
Tube
Brand: Texas Instruments
Input Voltage: 3.5 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 24 uA
Pin Count: 16
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM4600x Step-Down Voltage Converter

Texas Instruments LM4600x SIMPLE SWITCHER® Regulators are an easy to use synchronous step-down DC-DC converter capable of driving up to 2A of load current from an input voltage range of 3.5V to 60V. The LM4600x provides exceptional efficiency, output accuracy and drop-out voltage in a very small solution size. Peak current mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, extendable soft-start, and tracking provide a flexible and easy to use platform for a wide range of applications. Discontinuous conduction and automatic frequency modulation at light loads improve light load efficiency. The family requires few external components and pin arrangement allows simple, optimum PCB layout. Protection features include thermal shutdown, VCC under-voltage lockout, cycle-by-cycle current limit, and output short circuit protection.
Learn More

In Stock: 823

Stock:
823 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,47 € 5,47 €
4,19 € 41,90 €
3,65 € 91,25 €
3,51 € 315,90 €
3,35 € 904,50 €
3,25 € 1 755,00 €
3,21 € 3 466,80 €
3,17 € 7 988,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,36 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,57 €
Min:
1

Similar Product

Texas Instruments LM46001PWPR
Texas Instruments
Switching Voltage Regulators Simple Switcher 3.5- 60V 1A A 595-LM4600 A 595-LM46001PWP