LM48100QMH/NOPB

Texas Instruments
926-LM48100QMH/NOPB
LM48100QMH/NOPB

Mfr.:

Description:
Audio Amplifiers 1.3-W mono analog in put Class-AB audio A 926-LM48100QMHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-AB
1.6 W
0.04 %
HTSSOP-14
8 Ohms
3 V
5.5 V
- 40 C
+ 105 C
SMD/SMT
LM48100Q
AEC-Q100
Tube
Brand: Texas Instruments
Input Type: Analog
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 94
Subcategory: Audio ICs
Supply Type: Triple
Type: 1-Channel Mono
Unit Weight: 52,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 725

Stock:
725 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,16 € 21,60 €
2,08 € 52,00 €
1,95 € 183,30 €
1,90 € 535,80 €
1,80 € 1 015,20 €
1,76 € 1 819,84 €
1,74 € 4 416,12 €
1,72 € 8 730,72 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,88 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,83 €
Min:
1

Similar Product

Texas Instruments LM48100QMHE/NOPB
Texas Instruments
Audio Amplifiers 1.3-W mono analog in put Class-AB audio A 926-LM48100QMH/NOPB