LM5041BMTC/NOPB

Texas Instruments
926-LM5041BMTC/NOPB
LM5041BMTC/NOPB

Mfr.:

Description:
Switching Controllers Cascaded Pwm Controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Push-Pull
1 Output
1 MHz
50 %
16 V
1.5 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Fall Time: 10 ns
Isolation: Non-Isolated
Operating Supply Current: 3 mA
Operating Supply Voltage: 15 V to 90 V
Product: Cascaded PWM Controllers
Product Type: Switching Controllers
Rise Time: 10 ns
Series: LM5041B
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 333

Stock:
333 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,44 € 3,44 €
2,60 € 26,00 €
2,39 € 59,75 €
2,15 € 197,80 €
2,04 € 563,04 €
2,03 € 1 120,56 €
1,90 € 1 922,80 €
1,87 € 4 817,12 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,07 €
Min:
1

Similar Product

Texas Instruments LM5041BMTCX/NOPB
Texas Instruments
Switching Controllers Cascaded PWM control ler with Ref pin Di A 926-LM5041BMTC/NOPB