LM5114AMF/NOPB

Texas Instruments
595-LM5114AMF/NOPB
LM5114AMF/NOPB

Mfr.:

Description:
Gate Drivers Sgl 7.6A Peak Currnt Lo-Side Gate Dvr A A 595-LM5114AMFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-23-6
1 Driver
1 Output
7.6 A
4 V
12.6 V
3.2 ns
8 ns
- 40 C
+ 125 C
LM5114
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5114BSDEVAL/NOPB
Features: Controllable Rise and Fall Times
Logic Type: TTL
Maximum Turn-Off Delay Time: 36 ns
Maximum Turn-On Delay Time: 36 ns
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 890

Stock:
890 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,80 € 1,80 €
1,32 € 13,20 €
1,21 € 30,25 €
1,08 € 108,00 €
1,02 € 255,00 €
0,98 € 490,00 €
Full Reel (Order in multiples of 1000)
0,937 € 937,00 €
0,877 € 1 754,00 €
0,869 € 4 345,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.