LM60CIM3

Texas Instruments
926-LM60CIM3
LM60CIM3

Mfr.:

Description:
Board Mount Temperature Sensors 2.7V Temp Sensor A 9 26-LM60CIM3/NOPB A A 926-LM60CIM3/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Analog
+/- 4 C
- 40 C
+ 125 C
SOT-23-3
2.7 V
10 V
Remote
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: + 6.25 mV / C
Operating Supply Current: 110 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM60
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 1 312

Stock:
1 312 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,83 € 2,83 €
2,38 € 11,90 €
2,21 € 22,10 €
1,87 € 93,50 €
1,74 € 174,00 €
1,46 € 730,00 €
Full Reel (Order in multiples of 1000)
1,38 € 1 380,00 €
1,32 € 2 640,00 €
1,27 € 6 350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,01 €
Min:
1