LMC6061IM/NOPB

Texas Instruments
926-LMC6061IM/NOPB
LMC6061IM/NOPB

Mfr.:

Description:
Precision Amplifiers Prec CMOS Single Micropower Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
100 kHz
35 mV/us
100 uV
10 fA
15.5 V
4.5 V
24 uA
26 mA
85 dB
83 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6061
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 132.04 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,29 € 12,90 €
1,17 € 29,25 €
1,04 € 98,80 €
0,98 € 279,30 €
0,937 € 534,09 €
0,903 € 943,64 €
0,886 € 2 272,59 €
0,823 € 4 143,81 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

Texas Instruments LMC6061IMX/NOPB
Texas Instruments
Precision Amplifiers Precision CMOS Singl e Micropower Operat A 926-LMC6061IM/NOPB