LMC6492AEMX/NOPB

Texas Instruments
926-LMC6492AEMX/NOPB
LMC6492AEMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 15.5-V 1.5-MH z operational amplif A 926-LMC6492AEM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.5 MHz
1.3 V/us
3.8 mV
200 pA
15 V
5 V
1.3 mA
30 mA
82 dB
37 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMC6492
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 60 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 244

Stock:
2 244 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,28 € 4,28 €
3,27 € 32,70 €
3,01 € 75,25 €
2,73 € 273,00 €
2,60 € 650,00 €
2,55 € 1 275,00 €
2,45 € 2 450,00 €
Full Reel (Order in multiples of 2500)
2,37 € 5 925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,88 €
Min:
1

Similar Product

Texas Instruments LMC6492AEM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps CMOS Dual RRIO Auto Temp Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.