LMC7101AIM5

Texas Instruments
926-LMC7101AIM5
LMC7101AIM5

Mfr.:

Description:
Operational Amplifiers - Op Amps Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
1 Channel
1.1 MHz
1.1 V/us
260 uV
64 pA
15.5 V
2.7 V
500 uA
82 dB
37 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC7101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM, DIP-ADAPTER-EVM, DIYAMP-EVM
In - Input Noise Current Density: 6.8 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 32 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.01 %
Vcm - Common Mode Voltage: 3 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Quantities greater than 88 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,16 € 11,60 €
1,06 € 26,50 €
0,937 € 93,70 €
0,886 € 221,50 €
0,869 € 434,50 €
Full Reel (Order in multiples of 1000)
0,86 € 860,00 €
0,832 € 1 664,00 €
0,823 € 4 115,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.