LMG3411R070RWHT

Texas Instruments
595-LMG3411R070RWHT
LMG3411R070RWHT

Mfr.:

Description:
Gate Drivers 600-V 70-m? GaN with integrated driver a A 595-LMG3411R070RWHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
QFN-32
1 Driver
1 Output
12 A
9.5 V
18 V
Non-Inverting
2.9 ns
26 ns
- 40 C
+ 125 C
LMG3411R070
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Turn-Off Delay Time: 10 ns
Maximum Turn-On Delay Time: 12 ns
Moisture Sensitive: Yes
Operating Supply Current: 43 mA
Output Voltage: 5 V
Pin Count: 32
Product Type: Gate Drivers
Propagation Delay - Max: 36 ns
Rds On - Drain-Source Resistance: 70 mOhms
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: GaN
Unit Weight: 188,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG3410R070 600V 70mΩ GaN Power Stage

Texas Instruments LMG3410R070 600V 70mΩ GaN Power Stage with integrated driver and protection offers advantages over silicon MOSFETs. These include ultra-low input and output capacitance. Features include zero reverse recovery, reducing switching losses by as much as 80%, and low switch node ringing to decrease EMI.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 223 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
20,21 € 20,21 €
16,19 € 161,90 €
15,18 € 379,50 €
14,07 € 1 407,00 €
Full Reel (Order in multiples of 250)
13,05 € 3 262,50 €
13,04 € 6 520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩