LMH6702MAX/NOPB

Texas Instruments
926-LMH6702MAX/NOPB
LMH6702MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.7 GHz Ultra Low D istortion Wideband A A 926-LMH6702MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4.5 mV
30 uA
6 V, 12 V
5 V, 10 V
12.5 mA
80 mA
48 dB
SOIC-8
SMD/SMT
- 40 C
+ 85 C
LMH6702
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 3 pA
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 47 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 438

Stock:
1 438 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,72 € 3,72 €
2,82 € 28,20 €
2,60 € 65,00 €
2,35 € 235,00 €
2,23 € 557,50 €
2,09 € 2 090,00 €
Full Reel (Order in multiples of 2500)
2,03 € 5 075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,65 €
Min:
1

Similar Product

Texas Instruments LMH6702MA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Sgl Low Distort 600 Mhz Amp A 926-LMH670 A 926-LMH6702MAX/NOPB