LMK1C1103APWR

Texas Instruments
595-LMK1C1103APWR
LMK1C1103APWR

Mfr.:

Description:
Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 3 channe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
3 Output
250 MHz
2 ns, 2.5 ns, 3 ns
LVCOMS
TSSOP-8
LVCOMS
250 MHz
1.71 V
3.465 V
LMK1C1103A
- 40 C
+ 125 C
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 33 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Buffer
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK1C110xA Asynchronous LVCMOS Clock Buffers

Texas Instruments LMK1C110xA Asynchronous LVCMOS Clock Buffers are modular, low-skew, high-performance, general-purpose clock buffers designed with a modular approach. Five different fan-out variations, 1:2, 1:3, 1:4, 1:6, and 1:8, are available. All of the devices within the family are pin-compatible with each other and backward compatible with the CDCLVC110x family for easy handling.

In Stock: 2 655

Stock:
2 655 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,55 € 1,55 €
1,14 € 11,40 €
1,04 € 26,00 €
0,924 € 92,40 €
0,86 € 215,00 €
0,827 € 413,50 €
0,822 € 822,00 €
Full Reel (Order in multiples of 3000)
0,771 € 2 313,00 €
0,754 € 4 524,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩