LMK5C33216RGCR

Texas Instruments
595-LMK5C33216RGCR
LMK5C33216RGCR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Ultra-low jitter clo ck synchronizer wit A 595-LMK5C33216RGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
16 Output
1 GHz
CML, LVCMOS, LVDS, LVPECL
HCSL, LVCMOS, LVDS, LVPECL, XTAL
VQFN-64
800 MHz
3.135 V
3.465 V
- 40 C
+ 85 C
LMK5C33216
SMD/SMT
Reel
Brand: Texas Instruments
Development Kit: LMK5C33216EVM
Moisture Sensitive: Yes
Operating Supply Current: 875 mA
Product: Clock Synthesizers / Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Clock Network Synchronizer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK5C33216 Ultra-Low Jitter Clock Synchronizer

Texas Instruments LMK5C33216 Ultra-Low Jitter Clock Synchronizer is a high-performance network clock generator, synchronizer, and jitter attenuator. It comes with advanced reference clock selection and hitless switching capabilities designed to meet the stringent requirements of communications infrastructure applications. The LMK5C33216 integrates 3 DPLLs with programmable loop bandwidth and no external loop filters, maximizing flexibility and ease of use. Each DPLL phase locks a paired APLL to a DPLL reference input. The APLL reference determines the long term frequency accuracy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
49,41 € 123 525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
65,79 €
Min:
1

Similar Product

Texas Instruments LMK5C33216RGCT
Texas Instruments
Clock Synthesizer/Jitter Cleaner Ultra-low jitter clo ck synchronizer wit A 595-LMK5C33216RGCR