LMP8601EDRQ1

Texas Instruments
595-LMP8601EDRQ1
LMP8601EDRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
LMP8601
1 Channel
- 22 V to 60 V
90 dB
150 uV
5.5 V
3 V
1 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 158,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMP860x/LMP860x-Q1 60V Current Sensing Amplifiers

Texas Instruments LMP860x/LMP860x-Q1 60V Fixed Gain Current Sensing Precision Amplifiers amplify and filter small differential signals in the presence of high common-mode voltages. The input common-mode voltage range of these devices is -22V to +60V when operating from a single 5V supply. With a 3.3V supply, the input common-mode voltage range is from -4V to +27V. Texas Instruments LMP860x/LMP860x-Q1 fixed gain current sensing precision amplifiers are members of the LMP® family and are ideal for use in unidirectional and bidirectional current sensing applications. The LMP8602/LMP8602-Q1 has a precise gain of 50x, while the LMP8603/LMP8603-Q1 has a precise gain of 100x. These precise gain figures can drive an ADC to its full-scale value in most targeted applications. The LMP8602-Q1 and LMP8603-Q1 incorporate enhanced manufacturing and support processes for the automotive market, including defect detection methodologies.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7 500
Expected 30/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,44 € 4,44 €
3,76 € 37,60 €
3,51 € 87,75 €
3,23 € 323,00 €
3,10 € 775,00 €
3,02 € 1 510,00 €
2,96 € 2 960,00 €
Full Reel (Order in multiples of 2500)
2,91 € 7 275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩