LMR24220TL/NOPB

Texas Instruments
926-LMR24220TL/NOPB
LMR24220TL/NOPB

Mfr.:

Description:
Switching Voltage Regulators 42VIN 2A SIMPLE SW N ANO STEP-DOWN REG A A 926-LMR24220TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-28
Buck
800 mV to 24 V
2 A
1 Output
1 MHz
- 20 C
+ 125 C
LMR24220
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 700 uA
Pin Count: 28
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: Simple Switcher
Type: Voltage Mode PWM Controller
Unit Weight: 10,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 331

Stock:
331 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 331 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,25 € 6,25 €
4,80 € 48,00 €
4,43 € 110,75 €
4,03 € 403,00 €
Full Reel (Order in multiples of 250)
3,78 € 945,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩