LMX1205RHAT

Texas Instruments
595-LMX1205RHAT
LMX1205RHAT

Mfr.:

Description:
Phase Locked Loops - PLL Low-noise high-freq uency buffer/multipl

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
12.8 GHz
300 MHz
300 MHz to 12.8 GHz
2.6 V
2.4 V
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMX1205EVM
Input Level: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 1.13 A
Operating Supply Voltage: 2.5 V
Product Type: PLLs - Phase Locked Loops
Series: LMX1205
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMX1205 JESD Buffer/Multiplier/Divider

Texas Instruments LMX1205 JESD Buffer/Multiplier/Divider has a high-frequency capability, extremely low jitter, and programmable clock input and output delay. These features make this device a great approach to clock high precision, high-frequency data converters without degradation of signal-to-noise ratio. Each of the four high-frequency clock outputs and additional LOGICLK outputs with a larger divider range is paired with a SYSREF output clock signal. The SYSREF signal for JESD204B/C interfaces can either be passed or internally generated as input and re-clocked to the device clocks. The noiseless delay adjustment at the input path of the high-frequency clock input and individual clock output paths ensures low-skew clocks in a multi-channel system. For the data converter clocking application, having the jitter of the clock less than the aperture jitter of the data converter is essential. In applications where more than four data converters need to be clocked, various cascading architectures can be developed using multiple devices to distribute all the SYSREF signals and high-frequency clocks required. The Texas Instruments LMX1205 is an exemplary choice for clocking data converters when combined with an ultra-low noise reference clock source, especially when sampling above 3GHz.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
225
Expected 04/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
258,23 € 258,23 €
222,08 € 2 220,80 €
216,63 € 5 415,75 €
Full Reel (Order in multiples of 250)
216,63 € 54 157,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩