LMX2492RTWR

Texas Instruments
595-LMX2492RTWR
LMX2492RTWR

Mfr.:

Description:
Phase Locked Loops - PLL High Frequency PLL A 595-LMX2492RTWT A 5 A 595-LMX2492RTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
Fractional-N
1 Circuit
1.2 GHz
10 MHz
500 MHz to 14 GHz
3.45 V
3.15 V
Si
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 60 mA
Operating Supply Voltage: 3.15 V to 3.45 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2492
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMX2492/LMX2492-Q1 Low Noise Fractional N PLL

Texas Instruments LMX2492/LMX2492-Q1 Wideband Low Noise Fractional N PLL is a low noise 14GHz wideband delta-sigma fractional N PLL with ramp and chirp generation. It consists of a phase frequency detector, programmable charge pump, and high-frequency input for the external VCO. The LMX2492/LMX2492-Q1 supports a broad and flexible class of ramping capabilities, including FSK, PSK, and configurable piecewise linear FM modulation profiles of up to 8 segments. It supports fine PLL resolution and fast ramp with up to a 200MHz phase detector rate. The LMX2492/LMX2492-Q1 allows any of its registers to be read back. The LMX2492/LMX2492-Q1 can operate with a single 3.3V supply. Supporting up to a 5.25V charge pump can eliminate the need for an external amplifier, leading to a simpler solution with improved phase noise performance. The LMX2492-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
20,58 € 20,58 €
16,49 € 164,90 €
15,46 € 386,50 €
14,44 € 1 444,00 €
Full Reel (Order in multiples of 1000)
14,11 € 14 110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
24,11 €
Min:
1

Similar Product

Texas Instruments LMX2492RTWT
Texas Instruments
Phase Locked Loops - PLL High Perf PLL A 595- LMX2492RTWR A 595-L A 595-LMX2492RTWR