LOG102AIDG4

595-LOG102AIDG4
LOG102AIDG4

Mfr.:

Description:
Logarithmic Amplifiers Logarithmic and Log Ratio Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logarithmic Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LOG102
Logarithmic Amplifier
1.5 mV
0 C
+ 70 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 4 fA/sqrt Hz
Pin Count: 14
Product: Logarithmic Amplifiers
Product Type: Logarithmic Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Texas Instruments LOG112AID
Texas Instruments
Logarithmic Amplifiers Precision Log & Log Ratio Amp A 595-LOG1 A 595-LOG112AIDR