LP2950-30LP

Texas Instruments
595-LP2950-30LP
LP2950-30LP

Mfr.:

Description:
LDO Voltage Regulators Adj Micropwr Vltg Re g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
3 V
100 mA
1 Output
Positive
75 uA
Fixed
- 40 C
+ 125 C
110 mV
LP2950
Bulk
Brand: Texas Instruments
Dropout Voltage - Max: 80 mV at 100 uA
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Pin Count: 3
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.4 %
Unit Weight: 213,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 040

Stock:
2 040 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,906 € 9,06 €
0,815 € 20,38 €
0,722 € 72,20 €
0,678 € 169,50 €
0,656 € 328,00 €
0,627 € 627,00 €
0,584 € 1 168,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,58 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,60 €
Min:
1