LP2950ACZ-3.0/NOPB

Texas Instruments
926-2950ACZ-3.0/NOPB
LP2950ACZ-3.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators Adj Micropower Vltg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
3 V
100 mA
1 Output
Positive
75 uA
2.3 V
30 V
Fixed
- 40 C
+ 125 C
380 mV
LP2950
Bulk
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.1 %
Load Regulation: 0.1 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1 894

Stock:
1 894 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,673 € 6,73 €
0,613 € 15,33 €
0,568 € 56,80 €
0,532 € 133,00 €
0,511 € 255,50 €
0,499 € 499,00 €
0,461 € 829,80 €
0,452 € 2 440,80 €