LP2951-30DR

Texas Instruments
595-LP2951-30DR
LP2951-30DR

Mfr.:

Description:
LDO Voltage Regulators Adj Micropwr Vltg Re g A 595-TPS7A2501DR A 595-TPS7A2501DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3 V
100 mA
1 Output
Positive
75 uA
Fixed
- 40 C
+ 125 C
380 mV
LP2951
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 80 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 % / V
Load Regulation: 0.2 %
Pin Count: 8
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.252 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Voltage Regulators
Voltage Regulation Accuracy: 1.4 %
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 020

Stock:
1 020 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,29 € 2,29 €
1,70 € 17,00 €
1,56 € 39,00 €
1,39 € 139,00 €
1,32 € 330,00 €
1,28 € 640,00 €
1,23 € 1 230,00 €
Full Reel (Order in multiples of 2500)
1,22 € 3 050,00 €
1,17 € 5 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,42 €
Min:
1

Similar Product

Texas Instruments TPS7A2501DRVR
Texas Instruments
LDO Voltage Regulators 300-mA 18-V ultra- l ow-IQ high-accurac A 595-TPS7A2501DRVT