LP2951D

Texas Instruments
595-LP2951D
LP2951D

Mfr.:

Description:
LDO Voltage Regulators Adj Micropwr Vltg Re g A 595-LP2951DR A A 595-LP2951DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
100 mA
1 Output
Positive
75 uA
Adjustable
- 40 C
+ 125 C
380 mV
LP2951
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 80 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 % / V
Load Regulation: 0.2 %
Output Voltage Range: 1.235 V to 30 V
Pin Count: 8
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.252 V
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Voltage Regulators
Voltage Regulation Accuracy: 1.4 %
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5 498

Stock:
5 498 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,877 € 8,77 €
0,80 € 20,00 €
0,761 € 57,08 €
0,662 € 3 326,55 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,78 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,79 €
Min:
1

Similar Product

Texas Instruments LP2951DR
Texas Instruments
LDO Voltage Regulators Adj Micropwr Vltg Re g A 595-LP2951D A 5 A 595-LP2951D