LP339DR

Texas Instruments
595-LP339DR
LP339DR

Mfr.:

Description:
Analog Comparators Quad Diff A 595-LP33 9D A 595-LP339D A 5 A 595-LP339D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
1.3 us
General Purpose
5 V
30 V
25 uA
20 mA
5 mV
25 nA
0 C
+ 70 C
LP339
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 5 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 895

Stock:
1 895
Can Dispatch Immediately
On Order:
2 500
Expected 14/06/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,488 € 0,49 €
0,345 € 3,45 €
0,309 € 7,73 €
0,269 € 26,90 €
0,25 € 62,50 €
0,238 € 119,00 €
0,228 € 228,00 €
Full Reel (Order in multiples of 2500)
0,217 € 542,50 €
0,21 € 1 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,08 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

Texas Instruments LP339D
Texas Instruments
Analog Comparators Quad Differential
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.