LP339M/NOPB

Texas Instruments
926-LP339M/NOPB
LP339M/NOPB

Mfr.:

Description:
Analog Comparators LOW PWR QUAD COMP A 926-LP339MX/NOPB A 9 A 926-LP339MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Open Drain
8 us
General Purpose
2 V
36 V
21.25 uA
20 mA
5 mV
25 nA
0 C
+ 70 C
LP339
Tube
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1 135

Stock:
1 135 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
0,977 € 9,77 €
0,862 € 21,55 €
0,797 € 87,67 €
0,748 € 205,70 €
0,718 € 394,90 €
0,71 € 741,95 €
0,674 € 1 705,22 €
0,662 € 3 313,31 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,92 €
Min:
1

Similar Product

Texas Instruments LP339MX/NOPB
Texas Instruments
Analog Comparators LOW PWR QUAD COMP A 926-LP339M/NOPB A 92 A 926-LP339M/NOPB