LP3878MRX-ADJ/NOPB

Texas Instruments
926-LP3878MRXADJNOPB
LP3878MRX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators LOW NOISE SUB- BANDG AP PSOP 8 LD A 926- A 926-LP3878MR-ADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
1 V to 5.5 V
800 mA
1 Output
Positive
10 uA
Adjustable
- 40 C
+ 125 C
475 mV
LP3878-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP3878-ADJEVAL
Dropout Voltage - Max: 2 mV, 200 mV, 600 mV
Ib - Input Bias Current: 5.5 mA
Line Regulation: 0.01 %/V
Moisture Sensitive: Yes
Operating Supply Current: 5.5 mA
Pin Count: 8
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 84,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 103

Stock:
103
Can Dispatch Immediately
On Order:
7 500
Expected 26/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,85 € 3,85 €
2,91 € 29,10 €
2,68 € 67,00 €
2,42 € 242,00 €
2,30 € 575,00 €
2,29 € 1 145,00 €
2,22 € 2 220,00 €
Full Reel (Order in multiples of 2500)
2,07 € 5 175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,36 €
Min:
1

Similar Product

Texas Instruments LP3878MR-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators LOW NOISE SUB- BANDG AP PSOP 8 LD A 926- A 926-LP3878MRXADJNOPB