LP3981IMMX-3.3/NOPB

Texas Instruments
926-LP3981IMMX33NOPB
LP3981IMMX-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 300-mA high-accurac y low-dropout volta A 926-3981IMM-3.3/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
3.3 V
300 mA
1 Output
Positive
210 uA
2.7 V
6 V
Fixed
- 40 C
+ 125 C
132 mV
LP3981
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 170 uA
Line Regulation: 0.005 %/V
Load Regulation: 0.0003 %/mA
Operating Supply Current: 70 uA
Pd - Power Dissipation: 476 mW
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Voltage Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17 100

Stock:
17 100 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,731 € 7,31 €
0,66 € 16,50 €
0,584 € 58,40 €
0,547 € 136,75 €
0,525 € 262,50 €
0,513 € 513,00 €
Full Reel (Order in multiples of 3500)
0,482 € 1 687,00 €
0,481 € 3 367,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,16 €
Min:
1

Similar Product

Texas Instruments LP3981IMM-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 300Ma CMOS LDO Reg A 926-LP3981IMMX33NOP A 926-LP3981IMMX33NOPB