LP3990MF-1.8/NOPB

Texas Instruments
926-3990MF-1.8/NOPB
LP3990MF-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 150Ma CMOS LDO Reg A 926-LP3990MFX18NOPB A 926-LP3990MFX18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
150 mA
1 Output
Positive
80 uA
2 V
6 V
55 dB
Fixed
- 40 C
+ 125 C
120 mV
LP3990
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 43 uA
Line Regulation: 0.02 %
Load Regulation: 0.003 %/mA
Operating Supply Current: 43 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 4 %
Type: Accurate Output Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 921

Stock:
921 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,728 € 7,28 €
0,658 € 16,45 €
0,581 € 58,10 €
0,544 € 136,00 €
0,522 € 261,00 €
Full Reel (Order in multiples of 1000)
0,482 € 482,00 €
0,471 € 942,00 €
0,462 € 2 310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,86 €
Min:
1

Similar Product

Texas Instruments LP3990MFX-1.8/NOPB
Texas Instruments
LDO Voltage Regulators 150-mA low-IQ low- d ropout voltage regu A 926-3990MF-1.8/NOPB