LP5816YCHR

Texas Instruments
595-LP5816YCHR
LP5816YCHR

Mfr.:

Description:
LED Lighting Driver ICs 4-channel I2C interf ace RGBW LED driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
DSBGA-8
5.5 V
2.5 V
23 kHz
5.5 V
LP5816
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Dimming: PWM
Input Voltage: 2.5 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product: LED Lighting Driver
Product Type: LED Lighting Drivers
Factory Pack Quantity: 12000
Subcategory: Driver ICs
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP5816 4-Channel I2C Interface RGBW LED Driver

Texas Instruments LP5816 4-Channel I2C Interface RGBW LED Driver has an ultra-low operation current of 0.1µA (typ.) in shutdown mode, 0.1mA (typ.) when enabling the device, and 0.2mA (typ.) when illuminating LEDs. The Texas Instruments LP5816 uses analog and PWM dimming methods to achieve powerful performance. The output current of each LED can be adjusted in 256 steps from 0.1mA to 25.5mA or 0.2mA to 51mA. The 8-bit PWM generator enables audible-noise-free and smooth dimming control for LED brightness.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
0,166 € 1 992,00 €