LP87332DRHDT

Texas Instruments
595-LP87332DRHDT
LP87332DRHDT

Mfr.:

Description:
Switching Voltage Regulators Industrial dual 3-A buck converters & du A 595-LP87332DRHDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-28
Buck
700 mV to 3.36 V, 800 mV to 3.3 V
3 A
4 Output
9 uA
2 MHz
- 40 C
+ 125 C
LP87332D
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP87332Q1EVM
Input Voltage: 3.7 V
Load Regulation: 0.3 %, 0.8 %
Moisture Sensitive: Yes
Operating Supply Current: 86 A
Peak Solder Temperature: + 260 C
Pin Count: 28
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Dual High-Current Buck DC-DC Converter and Dual Linear Regulator
Unit Weight: 62,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP87332D/LP87332D-Q1 Dual Converters & Regulators

Texas Instruments LP87332D/LP87332D-Q1 Dual High-Current Buck Converters and Dual Linear Regulators are designed for the latest processors and platforms in automotive camera and radar application requirements. The LP87332D/LP87332D-Q1 contains two step-down DC-DC converters, two linear regulators, and various general-purpose digital output signals. The device is controlled by an I2C-compatible serial interface and an enable signal. The LP87332D/LP87332D-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,42 € 3,42 €
2,58 € 25,80 €
2,37 € 59,25 €
2,26 € 226,00 €
Full Reel (Order in multiples of 250)
2,11 € 527,50 €
2,10 € 1 050,00 €
1,86 € 1 860,00 €
1,82 € 4 550,00 €
1,80 € 9 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩