LP87522ERNFTQ1

Texas Instruments
595-LP87522ERNFTQ1
LP87522ERNFTQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 10-A 3-p hase + 1-phase two L LP87522ERNFRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
VQFN-HR-26
Buck
600 mV to 3.36 V
10 A
4 Output
1.4 uA
2 MHz
- 40 C
+ 125 C
LP87522
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.8 V to 5.5 V
Load Regulation: 0.8 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8752x-Q1 Four-Phase 10A Buck Converters

Texas Instruments LP8752x-Q1 Four-Phase 10A Buck Converters are designed to meet the power management requirements of processors and platforms in various automotive power applications. These devices contain four step-down DC-DC converter cores, which are configured as 4 single-phase outputs. These devices are controlled by an I2C-compatible serial interface and by enabling signals.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,77 € 6,77 €
5,22 € 52,20 €
4,83 € 120,75 €
4,41 € 441,00 €
Full Reel (Order in multiples of 250)
4,12 € 1 030,00 €
4,03 € 2 015,00 €
3,97 € 3 970,00 €
3,89 € 9 725,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,95 €
Min:
1