LP8864SQDCPRQ1

Texas Instruments
595-LP8864SQDCPRQ1
LP8864SQDCPRQ1

Mfr.:

Description:
LED Display Drivers Automotive display L ED-backlight with f

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
SSOP-38
SMD/SMT
- 40 C
+ 125 C
LP8864S
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 12 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LP8864-Q1 High-Efficiency LED Driver

Texas Instruments LP8864-Q1 High-Efficiency LED Driver comes with a boost controller. The four high-precision current sinks support phase shifting that is automatically adjusted based on the number of channels used. LED brightness can be controlled globally through the I2C interface or PWM input. The boost controller has adaptive output voltage control based on the headroom voltages of the LED current sinks. This feature minimizes power consumption by adjusting the boost voltage to the lowest sufficient level in all conditions. A wide-range adjustable frequency allows the LP8864-Q1 to avoid disturbance from the AM radio band. The Texas Instruments LP8864-Q1 supports built-in hybrid PWM dimming and analog current dimming, which reduces EMI, extends the LED lifetime, and increases the total optical efficiency.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 000
Expected 25/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,56 € 4,56 €
3,43 € 34,30 €
3,15 € 78,75 €
2,84 € 284,00 €
2,70 € 675,00 €
2,68 € 1 340,00 €
2,51 € 2 510,00 €
Full Reel (Order in multiples of 2000)
2,46 € 4 920,00 €
2,45 € 9 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩