LSF0204DRUTR

Texas Instruments
595-LSF0204DRUTR
LSF0204DRUTR

Mfr.:

Description:
Translation - Voltage Levels 4Bit BidirectionalV Lev Transltr 12-UQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Multi-Voltage Level Translator
UQFN-12
5 V
0 V
LSF0204D
5.29 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS, TTL
Number of Channels: 1 Channel
Operating Supply Current: 3.5 uA
Output Type: Open Drain, Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 21,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LSF0204x/LSF0204x-Q1 Level Translators

Texas Instruments LSF0204x/LSF0204x-Q1 Bidirectional Multi-Voltage Level Translators are bidirectional voltage level translators that operate from 1.0V to 4.5V (Vref_A) and 1.8V to 5.5V (Vref_B). This allows bidirectional voltage translations between 1.0V and 5.0V without the need for a direction terminal in open-drain or push-pull applications. LSF0204x supports level translation applications with transmission speeds greater than 100MHz for open-drain systems utilizing a 15pF capacitance and 165Ω pull-up resistor. The LSF0204x-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12 000
Expected 25/01/2027
6 000
Expected 08/03/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,851 € 0,85 €
0,636 € 6,36 €
0,579 € 14,48 €
0,515 € 51,50 €
0,482 € 120,50 €
Full Reel (Order in multiples of 3000)
0,445 € 1 335,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩