LT1004CD-2-5

Texas Instruments
595-LT1004CD-2-5
LT1004CD-2-5

Mfr.:

Description:
Voltage References 2.5V Micro Pwr A 595 -LT1004CDR-2-5 A 59 A 595-LT1004CDR-2-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt References
2.5 V
0.8 %
20 PPM / C
20 mA
- 40 C
+ 85 C
LT1004.5
Tube
Brand: Texas Instruments
Operating Supply Current: 20 mA
Peak Solder Temperature: + 260 C
Product Type: Voltage References
Shunt Current - Min: 20 uA
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,33 € 13,30 €
1,20 € 30,00 €
0,995 € 74,63 €
0,882 € 926,10 €
0,868 € 2 604,00 €
0,858 € 5 148,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,33 €
Min:
1

Similar Product

Texas Instruments LT1004CDR-2-5
Texas Instruments
Voltage References Micropwr Integrated Precision A 595-LT10 A 595-LT1004CD-2-5