M0C1106QRGZRQ1

Texas Instruments
595-M0C1106QRGZRQ1
M0C1106QRGZRQ1

Mfr.:

Description:
ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 64KB flash, 8KB SRAM, 12-bit ADC, comparator, LIN 48-VQFN -40 to 125

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
MSPM0C1106-Q1
SMD/SMT
VQFN-48
ARM Cortex M0+
64 kB
32 bit
12 bit
32 MHz
45 I/O
8 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 27 Channel
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 1.62 V to 3.6 V
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,924 € 3 696,00 €