MSP432P401RIPZ
See Product Specifications
Mfr.:
Description:
ARM Microcontrollers - MCU SimpleLink ultra-low-power 32-bit Arm Cortex-M4F MCU With Precision ADC, 256KB Flash and 64KB RAM 100-LQFP -40 to 85
Datasheet
Application Notes
- Configuring Security and Bootloader (BSL) on MSP432P4xx Microcontrollers (Rev. D)
- Designing an Ultra-Low-Power (ULP) Application With SimpleLink™ MSP432™ MCUs (Rev. A)
- Flash Operations on MSP432 MCUs
- Getting Started With EEMBC®ULPBench™ on MSP-EXP432P401R
- Leveraging Low-Frequency Power Modes on SimpleLink™ MSP432P4xx Microcontrollers (Rev. B)
- Leveraging Precision ADC on SimpleLink™ MSP432™ MCUs for Predictive Maintenance (Rev. A)
- Low-Power Analog Measurements With SimpleLink™ MSP432™ Microcontollers (Rev. A)
- Moving From Evaluation to Production With SimpleLink™ MSP432P401x MCUs (Rev. A)
- MSP432 Debugging Tools: Using Serial Wire Output With CCS Trace Analyzer (Rev. A)
- Multi-Frequency Range and Tunable DCO on MSP432P4xx Microcontrollers (Rev. A)
- Precision ADC With 16-Bit Performance
- Proper Sleep and Interrupt Use on the SimpleLink™ MSP432™ ARM®Cortex®-M4 MCUs
- Scaling Across the SimpleLink™ MSP432P4 MCU Family
- Signal Processing With a SimpleLink MSP432 MCU and the CMSIS-DSP Library (Rev. A)
- Software IP Protection on MSP432P4xx Microcontrollers (Rev. B)
- System Design Guidelines for SimpleLink™ MSP432P4 Microcontrollers
EOL
Images
Models
PCN
Product Catalogs
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- MXHTS:
- 8542310302
- ECCN:
- 5A992.C
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.

Finland