MSPM0G1107TYCJR

Texas Instruments
595-MSPM0G1107TYCJR
MSPM0G1107TYCJR

Mfr.:

Description:
ARM Microcontrollers - MCU 80MHz Arm Cortex-M0+ MCU with 128KB flas

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
SMD/SMT
DSBGA-28
ARM Cortex M0+
128 kB
32 bit
12 bit
32 MHz
24 I/O
32 kB
1.62 V
3.6 V
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Data RAM Type: SRAM
Data ROM Size: 128 kB
Development Kit: DLPDLCR160CPEVM
Interface Type: CAN, I2C, LIN, SPI, UART
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 5 x 16 bit, 1 x 32 bit
Operating Supply Voltage: 1.62 V to 3.6 V
Product: MCU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 12000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
1,02 € 12 240,00 €