MUX508ID

Texas Instruments
595-MUX508ID
MUX508ID

Mfr.:

Description:
Multiplexer Switch ICs 9.4-pF on-state capa citance 36-V 8:1 A A 595-MUX508IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
MUX508
Multiplexers
SMD/SMT
SOIC-Narrow-16
8 Channel
1 x 8:1
10 V
36 V
5 V
18 V
200 Ohms
149 ns
75 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Dual Supply Voltage: 5 V to 18 V
Moisture Sensitive: Yes
Off Isolation - Typ: - 96 dB
Operating Supply Voltage: 10 V to 36 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Current - Max: 77 uA
Supply Type: Single Supply, Dual Supply
Switch Voltage - Max: 36 V
Unit Weight: 181,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MUX50x Precision Analog Multiplexers

Texas Instruments MUX50x Precision Analog Multiplexers are modern complementary metal-oxide-semiconductor (CMOS) analog multiplexers (muxes). The MUX508 offers 8:1 single-ended channels; whereas, the MUX509 offers differential 4:1 (8:2) channels. The Texas Instruments MUX508 and MUX509 work equally well with dual supplies (±5V to ±18V) or a single supply (10V to 36V). These devices also perform well with symmetric supplies (such as VDD = 12V, VSS = –12V), and unsymmetric supplies (such as VDD = 12V, VSS = –5V). All digital inputs have TTL-logic compatible thresholds, ensuring TTL and CMOS logic compatibility when operating in the valid supply voltage range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,04 € 30,40 €
2,79 € 69,75 €
2,51 € 301,20 €
2,31 € 646,80 €
2,30 € 1 196,00 €
2,24 € 2 240,00 €
2,22 € 5 594,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,69 €
Min:
1

Similar Product

Texas Instruments MUX508IDR
Texas Instruments
Multiplexer Switch ICs 36V Low-Capacitance Analog Multiplexer A A 595-MUX508ID