OMAP3503ECBBA

Texas Instruments
595-OMAP3503ECBBA
OMAP3503ECBBA

Mfr.:

Description:
Processors - Application Specialised Applications Proc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
PBGA-515
OMAP3503
Audio Applications
ARM Cortex A8
1 Core
32 bit
600 MHz
16 kB
16 kB
985 mV to 1.35 V
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data RAM Size: 64 kB
Data ROM Size: 112 kB
Instruction Type: Fixed/Floating Point
Interface Type: 1-Wire, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 12 Timer
Processor Series: Sirata
Product Type: Processors - Application Specialized
Factory Pack Quantity: 168
Subcategory: Processors - Application Specialized
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Part # Aliases: OMAP3503ECBBALPD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 165 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,49 € 64,49 €
53,66 € 536,60 €
53,19 € 1 329,75 €
45,61 € 4 561,00 €
44,64 € 7 499,52 €
504 Quote