OP07CP

Texas Instruments
595-OP07CP
OP07CP

Mfr.:

Description:
Precision Amplifiers Low Offset Volt Prec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
600 kHz
300 mV/us
60 uV
1.8 nA
18 V
3 V
2 mA
1.2 mA
120 dB
10.2 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
OP07C
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 350 fA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Single Supply Voltage: 6 V to 36 V
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 112.04 dB
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 22 172

Stock:
22 172
Can Dispatch Immediately
On Order:
27 000
Expected 06/09/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,55 € 15,50 €
1,33 € 66,50 €
1,26 € 126,00 €
1,19 € 297,50 €
1,15 € 575,00 €
1,11 € 1 110,00 €
1,07 € 2 675,00 €
1,06 € 5 300,00 €