OP07DDR

Texas Instruments
595-OP07DDR
OP07DDR

Mfr.:

Description:
Precision Amplifiers Low Offset Volt Prec A 595-OP07DD A 595- A 595-OP07DD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
600 kHz
300 mV/us
60 uV
2 nA
18 V
3 V
2 mA
1.2 mA
110 dB
10.3 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
OP07D
Reel
Cut Tape
MouseReel
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 350 fA
Pd - Power Dissipation: 150 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 112.04 dB
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 887

Stock:
2 887 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,886 € 8,86 €
0,803 € 20,08 €
0,712 € 71,20 €
0,668 € 167,00 €
0,642 € 321,00 €
0,624 € 624,00 €
Full Reel (Order in multiples of 2500)
0,597 € 1 492,50 €
0,583 € 2 915,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,43 €
Min:
1

Similar Product

Texas Instruments OP07DD
Texas Instruments
Precision Amplifiers Low Offset Vol A 595 -OP07DDR A 595-OP07 A 595-OP07DDR