OPA1679IPWR

Texas Instruments
595-OPA1679IPWR
OPA1679IPWR

Mfr.:

Description:
Audio Amplifiers Low distortion (-120 dB) low noise (4.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.0001 %
TSSOP-14
4.5 V
36 V
- 40 C
+ 85 C
SMD/SMT
OPA1679
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
GBP - Gain Bandwidth Product: 16 MHz
Ib - Input Bias Current: 10 pA
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 2 mA
Product: Operational Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 9 V/us
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Vos - Input Offset Voltage: 2 mV
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 33 527

Stock:
33 527 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,92 € 9,20 €
0,832 € 20,80 €
0,738 € 73,80 €
0,693 € 173,25 €
0,667 € 333,50 €
0,658 € 658,00 €
Full Reel (Order in multiples of 2000)
0,593 € 1 186,00 €
0,578 € 2 312,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.