OPA171AIDR

Texas Instruments
595-OPA171AIDR
OPA171AIDR

Mfr.:

Description:
Operational Amplifiers - Op Amps 36V Low Power RRO Ge n Purp Op Amp A 595 A 595-OPA171AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
1.5 V/us
1.8 mV
15 pA
36 V
2.7 V
475 uA
25 mA
120 dB
14 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA171
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 1.35 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.6 V to 34 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx171/OPAx171-Q1 36V Op Amps

Texas Instruments OPAx171/OPAx171-Q1 36V Operational Amplifiers (op amps) can operate on supplies ranging from +2.7V (±1.35V) to +36V (±18V). TI OPA171, OPA2171, and OPA4171 op amps are available in micro-packages and offer low offset, drift, and bandwidth with a low quiescent current. The single (OPA171), dual (OPA2171), and quad (OPA4171) versions all have identical specifications for maximum design flexibility. Input signals beyond the supply rails do not cause phase reversal. This Texas Instruments op amp family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation. The OPAx171-Q1 devices are AEC-Q100 qualified for automotive applications. The OPAx171-EP devices have gold bond wires, a temperature range of –55 to +105°C and include a SnPb lead finish.

In Stock: 2 360

Stock:
2 360 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,58 € 1,58 €
1,17 € 11,70 €
1,07 € 26,75 €
0,946 € 94,60 €
0,894 € 223,50 €
0,857 € 428,50 €
0,854 € 854,00 €
Full Reel (Order in multiples of 2500)
0,80 € 2 000,00 €
0,782 € 3 910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,80 €
Min:
1

Similar Product

Texas Instruments OPA171AID
Texas Instruments
Operational Amplifiers - Op Amps 36V Low Power RRO Ge n Purp Op Amp A 595 A 595-OPA171AIDR